MFrontier MTP10-A6F8-D08F55
| Manufacturer |
MFrontier
Asian Brands |
| Mfr. Part # | MTP10-A6F8-D08F55 |
| LCSC Part # | C49055396 |
| Package | TO-39 |
| Customer # | |
| Key Attributes | Infrared thermopile temperature sensor |
| Description | -30℃~+100℃ TO-39 Thermocouples, Temperature Probes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10 
10
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.0393 | $ 2.04 |
10+ | $ 1.9932 | $ 19.93 |
50+ | $ 1.9626 | $ 98.13 |
100+ | $ 1.9319 | $ 193.19 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$