MFrontier MTP10-A6F55
| Manufacturer |
MFrontier
Asian Brands |
| Mfr. Part # | MTP10-A6F55 |
| LCSC Part # | C49055389 |
| Package | TO-39 |
| Customer # | |
| Description | -30℃~+100℃ TO-39 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | MFrontier | |
| Package | TO-39 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
42
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5591 | $ 1.56 |
10+ | $ 1.3158 | $ 13.16 |
50+ | $ 1.1639 | $ 58.20 |
100+ | $ 1.0089 | $ 100.89 |
500+ | $ 0.9392 | $ 469.60 |
1,000+ | $ 0.9082 | $ 908.20 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$