MFrontier MTP10-B6F55
| Manufacturer | MFrontierAsian Brands |
| MPN | MTP10-B6F55 |
| LCSC Part # | C49055387 |
| Packaging | TO-46 |
| Customer # | |
| Key Attributes | Infrared thermopile temperature sensor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-46 | |
| Detection Temperature Range | -30℃~+100℃ | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MEMS infrared thermopile temperature sensor integrates an optical filter and a high-precision NTC thermistor in a TO-46 package, with a sensing area of 1.35×1.35mm². It features compact size, fast response, high sensitivity, and high accuracy, making it widely applicable in various non-contact temperature measurement scenarios.
Features
AI Translation
- MEMS thermopile chip
- TO-46 package
- High sensitivity
- 5.5μm long-wave pass filter
- High-accuracy NTC thermistor
Applications
AI Translation
- Non-contact temperature measurement
- Ear thermometer
- Forehead thermometer
- Consumer electronics
- Home appliance temperature measurement
In-Stock: 23
23 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3126 | $ 1.31 |
| 10+ | $ 1.0846 | $ 10.85 |
| 50+ | $ 0.9576 | $ 47.88 |
| 100+ | $ 0.8159 | $ 81.59 |
| 500+ | $ 0.7541 | $ 377.05 |
| 1,000+ | $ 0.7247 | $ 724.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Thermocouples, Temperature Probes | |
| Manufacturer | MFrontier | |
| Packaging | TO-46 | |
| Detection Temperature Range | -30℃~+100℃ | |
| Temperature Conversion Time | - | |
| Features | - | |
| Temperature Resolution | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MEMS infrared thermopile temperature sensor integrates an optical filter and a high-precision NTC thermistor in a TO-46 package, with a sensing area of 1.35×1.35mm². It features compact size, fast response, high sensitivity, and high accuracy, making it widely applicable in various non-contact temperature measurement scenarios.
Features
AI Translation
- MEMS thermopile chip
- TO-46 package
- High sensitivity
- 5.5μm long-wave pass filter
- High-accuracy NTC thermistor
Applications
AI Translation
- Non-contact temperature measurement
- Ear thermometer
- Forehead thermometer
- Consumer electronics
- Home appliance temperature measurement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| Type | Details |
|---|---|
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |



