LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
G-Switch GT-B0504FSV25-20S1101 product image
  • GT-B0504FSV25-20S1101 thumbnail 1
  • GT-B0504FSV25-20S1101 thumbnail 2
  • GT-B0504FSV25-20S1101 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-B0504FSV25-20S1101RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-B0504FSV25-20S1101
LCSC Part #
C49055364
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
500mA 20P 0.5mm Gold -40℃~+105℃ 2 Surface Mount,Vertical SMD,P=0.5mm Board Spacers, Stackers (Board to Board) RoHS
Datasheetpdf iconG-Switch GT-B0504FSV25-20S1101
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerG-Switch
PackagingSMD,P=0.5mm
Current Rating500mA
System Fit Height2.5mm
Number of Pins20P
Pitch0.5mm
Contact PlatingGold
Operating Temperature-40℃~+105℃
Number of Rows2
Mounting TypeSurface Mount,Vertical
Contact MaterialPhosphor bronze

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece
In-Stock: 137
137 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5278$ 0.5015$ 0.50
10+$ 0.4176$ 0.3968$ 3.97
30+$ 0.3702$ 0.3517$ 10.55
100+$ 0.3121$ 0.2965$ 29.65
500+$ 0.2861$ 0.2718$ 135.90
1,000+$ 0.2693$ 0.2559$ 255.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.