G-Switch GT-B0504FSV15-60S1101
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-B0504FSV15-60S1101 |
| LCSC Part # | C49055362 |
| Packaging | SMD,P=0.5mm |
| Customer # | |
| Key Attributes | 500mA 60P 0.5mm Gold -40℃~+105℃ 2 Surface Mount,Vertical SMD,P=0.5mm Board Spacers, Stackers (Board to Board) RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board) | |
| Manufacturer | G-Switch | |
| Packaging | SMD,P=0.5mm | |
| Current Rating | 500mA | |
| System Fit Height | 1.5mm | |
| Number of Pins | 60P | |
| Pitch | 0.5mm | |
| Contact Plating | Gold | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 38
38 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1789$ 1.1200 | $ 1.12 |
| 10+ | $ 0.9805$ 0.9315 | $ 9.32 |
| 30+ | $ 0.8711$ 0.8276 | $ 24.83 |
| 100+ | $ 0.7489$ 0.7115 | $ 71.15 |
| 500+ | $ 0.6934$ 0.6588 | $ 329.40 |
| 1,000+ | $ 0.6696$ 0.6362 | $ 636.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



