JSMSEMI AO4614S
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO4614S |
| LCSC Part # | C49046461 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 6.5A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Configuration | Full-Bridge | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 95pF;98pF | |
| Current - Continuous Drain(Id) | 6.5A;4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.65V | |
| RDS(on) | 26mΩ@10V;72mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;72pF | |
| Input Capacitance(Ciss) | 815pF;668pF | |
| Gate Charge(Qg) | 15.7nC@10V;15nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
8822 is a dual N-channel logic-level enhancement-mode power MOSFET fabricated using advanced trench technology with high cell density, offering excellent on-resistance RDS(ON). This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications where low inline power dissipation is required in very compact SMT packages.
Features
- N-Channel
- 40V/6.5A
- RDS(ON) = 26mΩ (Max.) at VGS = 10V
- RDS(ON) = 31mΩ (Max.) at VGS = 4.5V
- P-Channel
- -40V/-5.0A
- RDS(ON) = 72mΩ (Max.) at VGS = -10V
- RDS(ON) = 92mΩ (Max.) at VGS = -4.5V
- 100% UIS + Rg tested
- Reliable and durable
- Lead-free available (RoHS compliant)
Applications
- Synchronous rectification
- Motor control
- Fan pre-driver H-bridge
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0919 | $ 0.46 |
| 50+ | $ 0.0727 | $ 3.64 |
| 150+ | $ 0.0632 | $ 9.48 |
| 500+ | $ 0.056 | $ 28.00 |
| 3,000+ | $ 0.0503 | $ 150.90 |
| 6,000+ | $ 0.0474 | $ 284.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOP-8 | |
| Configuration | Full-Bridge | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 95pF;98pF | |
| Current - Continuous Drain(Id) | 6.5A;4.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.65V | |
| RDS(on) | 26mΩ@10V;72mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;72pF | |
| Input Capacitance(Ciss) | 815pF;668pF | |
| Gate Charge(Qg) | 15.7nC@10V;15nC@10V | |
| Type | N-Channel + P-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
8822 is a dual N-channel logic-level enhancement-mode power MOSFET fabricated using advanced trench technology with high cell density, offering excellent on-resistance RDS(ON). This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications where low inline power dissipation is required in very compact SMT packages.
Features
- N-Channel
- 40V/6.5A
- RDS(ON) = 26mΩ (Max.) at VGS = 10V
- RDS(ON) = 31mΩ (Max.) at VGS = 4.5V
- P-Channel
- -40V/-5.0A
- RDS(ON) = 72mΩ (Max.) at VGS = -10V
- RDS(ON) = 92mΩ (Max.) at VGS = -4.5V
- 100% UIS + Rg tested
- Reliable and durable
- Lead-free available (RoHS compliant)
Applications
- Synchronous rectification
- Motor control
- Fan pre-driver H-bridge
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



