LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GATEMODE HMT1042TK/3 product image
  • HMT1042TK/3 thumbnail 1
  • HMT1042TK/3 thumbnail 2
  • HMT1042TK/3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GATEMODE HMT1042TK/3RoHS

Manufacturer
GATEMODEAsian Brands
MPN
HMT1042TK/3
LCSC Part #
C49046402
Packaging
DFN-8-EP(3x3)
Customer #
Key Attributes
Fault Protected CAN Transceiver with CAN FD
Datasheetpdf iconGATEMODE HMT1042TK/3
In-Stock: 285
285 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4457$ 0.45
10+$ 0.3728$ 3.73
30+$ 0.3241$ 9.72
100+$ 0.2755$ 27.55
500+$ 0.2626$ 131.30
1,000+$ 0.2512$ 251.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerGATEMODE
PackagingDFN-8-EP(3x3)
TypeCAN FD Transceiver
Voltage - Supply5V
number of channels1
Data Rate5Mbps
Operating Temperature-40℃~+125℃
FeaturesLow-power mode;Wake-up function;ESD protection;Bus fault protection;Undervoltage Protection;TXD dominant timeout;Thermal shutdown protection;Integrated level shifting
Supply Current80mA
Quiescent Supply Current5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The HMT1042 high-speed CAN transceiver provides an interface between a CAN protocol controller and the physical two-wire CAN bus. Designed for high-speed CAN applications in the automotive industry, it offers differential transmit and receive capabilities for CAN protocol controllers. The HMT1042 features improved EMC and ESD performance, along with the following characteristics: ideal passive behavior on the CAN bus when power is switched off; standby mode with ultra-low current consumption and bus wake-up capability; and versions with a VIO pin for direct interfacing with microcontrollers operating at supply voltages from 3.3V to 5V. The HMT1042 implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 through SAE J2284-5, supporting reliable communication at data rates up to 5Mbps during the CAN FD fast phase.

Features

AI Translation
  • Compliant with ISO 11898-2:2016 and ISO 11898-5:2007 physical layer standards
  • Supports Classic CAN and CAN FD
  • I/O voltage range compatible with 3.3V and 5V microcontrollers
  • Ideal passive behavior when unpowered
  • ±15kV ESD protection
  • ±70V bus fault protection
  • Undervoltage protection on power supply and I/O supply terminals
  • Driver dominant timeout
  • Thermal shutdown protection
  • Receiver common-mode input voltage: ±30V
  • SOP8 and DFN8-EP (3×3) packages

Applications

AI Translation
  • Industrial automation
  • Building, security, and climate control automation
  • Telecom base station status and control