muRata SAFFB2G60AA1F0AR1X
| Manufacturer | |
| Mfr. Part # | SAFFB2G60AA1F0AR1X |
| LCSC Part # | C490440 |
| Package | SMD-5P,1.1x0.9mm |
| Customer # | |
| Key Attributes | SAW Single Filter for Band41 |
| Description | 2.6025GHz 3.2dB 50Ω SMD-5P,1.1x0.9mm SAW Filters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Package | SMD-5P,1.1x0.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,980
9,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1461 | $ 0.73 |
50+ | $ 0.1034 | $ 5.17 |
150+ | $ 0.0852 | $ 12.78 |
500+ | $ 0.0624 | $ 31.20 |
2,500+ | $ 0.0522 | $ 130.50 |
5,000+ | $ 0.0461 | $ 230.50 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$