HCI 0132M4-25.000F22DTNLL
| Manufacturer |
HCI
Asian Brands |
| Mfr. Part # | 0132M4-25.000F22DTNLL |
| LCSC Part # | C49043608 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±20ppm 22pF ±10ppm SMD3225-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | HCI | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0681 $ 0.0613 | $ 0.61 |
100+ | $ 0.0542 $ 0.0488 | $ 4.88 |
300+ | $ 0.0473 $ 0.0426 | $ 12.78 |
3,000+ | $ 0.0421 $ 0.0379 | $ 113.70 |
6,000+ | $ 0.038 $ 0.0342 | $ 205.20 |
9,000+ | $ 0.0359 $ 0.0324 | $ 291.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$