HCI HCTT2-4.000-ZTTCR-15L
| Manufacturer | HCIAsian Brands |
| MPN | HCTT2-4.000-ZTTCR-15L |
| LCSC Part # | C49043514 |
| Packaging | SMD4520-3P |
| Customer # | |
| Key Attributes | 4MHz ±3000ppm ±5000ppm 15pF SMD4520-3P Resonators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Resonators | |
| Manufacturer | HCI | |
| Packaging | SMD4520-3P | |
| Frequency | 4MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Frequency Stability | ±3000ppm | |
| Normal temperature Frequency Tolerance | ±5000ppm | |
| Built - in Load Capacitance | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency Range: 2MHz~60MHz
- High stability and adjustment-free
- Small size and SMD Package
- With Built-in Capacitor
- RoHS compliant
In-Stock: 1,225
1,225 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.308$ 0.2742 | $ 1.37 |
| 50+ | $ 0.244$ 0.2172 | $ 10.86 |
| 150+ | $ 0.2166$ 0.1928 | $ 28.92 |
| 1,000+ | $ 0.1823$ 0.1623 | $ 162.30 |
| 2,000+ | $ 0.1671$ 0.1488 | $ 297.60 |
| 5,000+ | $ 0.158$ 0.1407 | $ 703.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

