LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec MEC6-120-02-L-DV-A product image
Images for reference only

Samtec MEC6-120-02-L-DV-ARoHS

Manufacturer
MPN
MEC6-120-02-L-DV-A
LCSC Part #
C4904248
Packaging
SMD,P=0.64mm
Customer #
Key Attributes
CONN 40POS 0.64mm SMD
Datasheetpdf iconSamtec MEC6-120-02-L-DV-A
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.5437$ 6.54
10+$ 6.3728$ 63.73
30+$ 6.2572$ 187.72
100+$ 6.1432$ 614.32
Standard Packaging78/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerSamtec
PackagingSMD,P=0.64mm
Pitch0.64mm
Contact MaterialPhosphor bronze
Operating Temperature-55℃~+125℃
Number of Pins40P
Contact PlatingGold
Mounting TypeSurface Mount,Vertical

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging78
Sales UnitPiece

Features

AI Translation
  • Up to 56 Gbps PAM4
  • PCI Express 4.0 (MEC5 series)
  • Solutions for (1.60 mm) 0.062 inch and (2.36 mm) 0.093 inch card thickness
  • Available pitches: 0.50 mm, 0.635 mm, 0.80 mm, 1.00 mm, 1.27 mm, 2.00 mm
  • Vertical, right-angle, and edge-mount orientations
  • SMT and through-hole mounting options
  • Staggered press-fit tail (MEC8-VP)
  • Alignment beam ensures card-to-body flush alignment (MEC5)

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.