Samtec MEC8-120-02-L-DV-A-K-TR
| Manufacturer | |
| MPN | MEC8-120-02-L-DV-A-K-TR |
| LCSC Part # | C4904145 |
| Packaging | SMD,P=0.8mm |
| Customer # | |
| Key Attributes | CONN 40POS 0.8mm SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 40P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.5123 | $ 9.51 |
| 10+ | $ 8.1422 | $ 81.42 |
| 30+ | $ 7.3053 | $ 219.16 |
| 100+ | $ 6.605 | $ 660.50 |
Standard Packaging175/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Card Edge Connectors/Edgeboard Connectors | |
| Manufacturer | Samtec | |
| Packaging | SMD,P=0.8mm | |
| Pitch | 0.8mm | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Pins | 40P | |
| Contact Plating | Gold | |
| Mounting Type | Surface Mount,Vertical |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 175 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



