LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP6L04T-E/ST product image
  • MCP6L04T-E/ST thumbnail 1
  • MCP6L04T-E/ST thumbnail 2
  • MCP6L04T-E/ST thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP MCP6L04T-E/STRoHS

Manufacturer
MPN
MCP6L04T-E/ST
LCSC Part #
C49038
Packaging
TSSOP-14
Customer #
Key Attributes
1 MHz, 85 μA Op Amps
Datasheetpdf iconMICROCHIP MCP6L04T-E/ST

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerMICROCHIP
PackagingTSSOP-14
Number of Channels4
Vos - Input Offset Voltage5mV
Slew Rate600V/ms
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)78dB
Ib - Input Bias Current2pA
Maximum Power Supply Range (Vdd-Vss)7V
Input Offset Voltage Drift(Vos TC)2uV/℃
Gain Bandwidth Product1MHz
Quiescent Current85uA
Input Voltage Noise Density24nV/√Hz@10kHz
Output Current20mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~6V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MCP6L01/1R/1U/2/4 family of operational amplifiers (op amps) supports general purpose applications. The combination of rail-to-rail input and output, low quiescent current and bandwidth fit into many applications. This family has a 1 MHz Gain Bandwidth Product (GBWP) and a low 85 µA per amplifier quiescent current. These op amps operate on supply voltages between 1.8V and 6.0V, with rail-to-rail input and output swing. They are available in the extended temperature range.

Features

AI Translation
  • Available in SC70 and SOT-23 Packages
  • Gain Bandwidth Product: 1 MHz (typical)
  • Rail-to-Rail Input/Output
  • Supply Voltage: 1.8V to 6.0V
  • Supply Current: IQ = 85 µA/Amplifier (typical)
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual and Quad Packages

Applications

AI Translation
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
In-Stock: 3,746
3,746 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5715$ 0.57
10+$ 0.4559$ 4.56
30+$ 0.4055$ 12.17
100+$ 0.3436$ 34.36
500+$ 0.3159$ 157.95
1,000+$ 0.2996$ 299.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$