MAXIM MAX1153BEUE+
| Manufacturer | |
| MPN | MAX1153BEUE+ |
| LCSC Part # | C490242 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | SPI 2.7V~3.6V TSSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Built-in temperature sensor | |
| Interface | SPI | |
| Resolution(Bits) | 94kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 10 | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1153/MAX1154 are stand-alone, 10-channel (8 external, 2 internal) 10-bit system monitor ADCs with internal reference. A programmable single-ended/differential mux accepts voltage and remote-diode temperature-sensor inputs. These devices independently monitor the input channels without microprocessor interaction and generate an interrupt when any variable exceeds user-defined limits. The MAX1153/MAX1154 configure both high and low limits, as well as the number of fault cycles allowed, before generating an interrupt. These ADCs can also perform recursive data averaging for noise reduction. Programmable wait intervals between conversion sequences allow the selection of the sample rate. At the maximum sampling rate of 94ksps (auto mode, single channel enabled), the MAX1153 consumes only 5mW (1.7mA at 3V). AutoShutdown reduces supply current to 190μA at 2ksps and to less than 8μA at 50sps. Stand-alone operation, combined with ease of use in a small package (16-pin TSSOP), makes the MAX1153/ MAX1154 ideal for multichannel system-monitoring applications. Low power consumption also makes these devices a good fit for hand-held and battery-powered applications.
Features
- Monitor 10 Signals Without Processor Intervention
- Eight External Channels Programmable as Temperature or Voltage Monitors
- Intelligent Circuitry for Reliable Autonomous Measurement
- Programmable Digital Averaging Filter
- Programmable Fault Counter
- Precision Measurements
- 10-Bit Resolution
- ±0.5 LSB INL, ±0.5 LSB DNL
- ±0.75°C Temperature Accuracy (typ)
- Flexible Automatic Channel Scan Sequencer with Programmable Intervals
- Programmable Inputs: Single Ended/Differential, Voltage/Temperature
- Programmable Wait State
- Internal 2.5V/4.096V Reference (MAX1153/MAX1154)
- Remote Temperature Sensing Up to 10m (Differential Mode)
- Single 3V or 5V Supply Operation
- Small 16-Pin TSSOP Package
Applications
- System Supervision
- Remote Telecom Networks
- Server Farms
- Remote Data Loggers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.9131 | $ 3.91 |
| 10+ | $ 3.6989 | $ 36.99 |
| 30+ | $ 3.6407 | $ 109.22 |
| 100+ | $ 3.5826 | $ 358.26 |
Standard Packaging96/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MAXIM | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Bipolar input;Multiplexers;Built-in temperature sensor | |
| Interface | SPI | |
| Resolution(Bits) | 94kHz;10 | |
| Voltage - Supply | 2.7V~3.6V | |
| Number of Channels | 10 | |
| Integral non - linearity | 0.5LSB |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MAX1153/MAX1154 are stand-alone, 10-channel (8 external, 2 internal) 10-bit system monitor ADCs with internal reference. A programmable single-ended/differential mux accepts voltage and remote-diode temperature-sensor inputs. These devices independently monitor the input channels without microprocessor interaction and generate an interrupt when any variable exceeds user-defined limits. The MAX1153/MAX1154 configure both high and low limits, as well as the number of fault cycles allowed, before generating an interrupt. These ADCs can also perform recursive data averaging for noise reduction. Programmable wait intervals between conversion sequences allow the selection of the sample rate. At the maximum sampling rate of 94ksps (auto mode, single channel enabled), the MAX1153 consumes only 5mW (1.7mA at 3V). AutoShutdown reduces supply current to 190μA at 2ksps and to less than 8μA at 50sps. Stand-alone operation, combined with ease of use in a small package (16-pin TSSOP), makes the MAX1153/ MAX1154 ideal for multichannel system-monitoring applications. Low power consumption also makes these devices a good fit for hand-held and battery-powered applications.
Features
- Monitor 10 Signals Without Processor Intervention
- Eight External Channels Programmable as Temperature or Voltage Monitors
- Intelligent Circuitry for Reliable Autonomous Measurement
- Programmable Digital Averaging Filter
- Programmable Fault Counter
- Precision Measurements
- 10-Bit Resolution
- ±0.5 LSB INL, ±0.5 LSB DNL
- ±0.75°C Temperature Accuracy (typ)
- Flexible Automatic Channel Scan Sequencer with Programmable Intervals
- Programmable Inputs: Single Ended/Differential, Voltage/Temperature
- Programmable Wait State
- Internal 2.5V/4.096V Reference (MAX1153/MAX1154)
- Remote Temperature Sensing Up to 10m (Differential Mode)
- Single 3V or 5V Supply Operation
- Small 16-Pin TSSOP Package
Applications
- System Supervision
- Remote Telecom Networks
- Server Farms
- Remote Data Loggers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



