SHOU HAN 5264-3P ZZMS
| Manufacturer |
SHOU HAN
Asian Brands |
| Mfr. Part # | 5264-3P ZZMS |
| LCSC Part # | C49023814 |
| Package | Through Hole,P=2.5mm |
| Customer # | |
| Description | 1 1x3P 2.5mm 3P -25℃~+85℃ 3 3A 250V Through Hole,P=2.5mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | SHOU HAN | |
| Package | Through Hole,P=2.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
40 
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0138 $ 0.0127 | $ 0.25 |
200+ | $ 0.0135 $ 0.0125 | $ 2.50 |
600+ | $ 0.0133 $ 0.0123 | $ 7.38 |
2,000+ | $ 0.0131 $ 0.0121 | $ 24.20 |
Standard Packaging 2000/Full
Bag | ||
Better price for more quantity?
$