SHOU HAN MST-12D18G2 SMD Slide Switch
| Manufacturer | SHOU HANAsian Brands |
| MPN | MST-12D18G2 SMD Slide Switch |
| LCSC Part # | C49023765 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 100mA Surface Mount, Right Angle SPDT 12V Black SMD Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,195
8,195 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0802$ 0.0762 | $ 0.38 |
| 50+ | $ 0.0639$ 0.0608 | $ 3.04 |
| 150+ | $ 0.0558$ 0.0531 | $ 7.97 |
| 1,000+ | $ 0.0497$ 0.0473 | $ 47.30 |
| 2,000+ | $ 0.0448$ 0.0426 | $ 85.20 |
| 5,000+ | $ 0.0424$ 0.0403 | $ 201.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | SHOU HAN | |
| Packaging | SMD | |
| Current Rating | 100mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 5.5mm | |
| Voltage Rating | 12V | |
| Length | 9.1mm | |
| Actuator Color | Black | |
| Width | 3.5mm | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



