Jingqin SMD-3Y1X1Y5V472M500VAC
| Manufacturer |
Jingqin
Asian Brands |
| Mfr. Part # | SMD-3Y1X1Y5V472M500VAC |
| LCSC Part # | C49023716 |
| Package | SMD |
| Customer # | |
| Key Attributes | CAP SAFETY 4.7nF ±20% 500V SMD |
| Description | 4.7nF ±20% 500V Safety Capacitor SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Jingqin | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,210
3,210
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1126 | $ 0.56 |
50+ | $ 0.0904 | $ 4.52 |
150+ | $ 0.0793 | $ 11.90 |
500+ | $ 0.071 | $ 35.50 |
2,500+ | $ 0.0644 | $ 161.00 |
4,000+ | $ 0.0611 | $ 244.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$