NQUNXIN QXH11L1-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QXH11L1-CuH-S |
| LCSC Part # | C49023650 |
| Package | SMD-6P |
| Customer # | |
| Description | 16V 50mA 6V 1.24V 3V~15V DC SMD-6P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SMD-6P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
955
955
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4547 | $ 0.45 |
10+ | $ 0.3558 | $ 3.56 |
30+ | $ 0.3125 | $ 9.38 |
100+ | $ 0.2599 | $ 25.99 |
500+ | $ 0.246 | $ 123.00 |
1,000+ | $ 0.232 | $ 232.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$