NQUNXIN QX6N137-CuH-D
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX6N137-CuH-D |
| LCSC Part # | C49023643 |
| Package | DIP-8P |
| Customer # | |
| Description | 7V 8mA 5V 1.33V 5.5V DC DIP-8P Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | DIP-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 45 |
| Sales Unit | Piece |
In-Stock:
2,130
2,130
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4743 | $ 0.47 |
10+ | $ 0.3755 | $ 3.76 |
45+ | $ 0.3322 | $ 14.95 |
90+ | $ 0.2797 | $ 25.17 |
495+ | $ 0.2565 | $ 126.97 |
990+ | $ 0.2426 | $ 240.17 |
Standard Packaging 45/Full
Tube | ||
Better price for more quantity?
$