NQUNXIN QX173-CuH-S
| Manufacturer | NQUNXINAsian Brands |
| MPN | QX173-CuH-S |
| LCSC Part # | C49023636 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 3.75kV 1.3V 100V One normally open: 2A (SPST-NO) 220mΩ DC SOP-4 Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NQUNXIN | |
| Packaging | SOP-4 | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 420us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 220mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | DC | |
| load current | 1.25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,758
2,758 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9119 | $ 0.91 |
| 10+ | $ 0.7409 | $ 7.41 |
| 30+ | $ 0.6537 | $ 19.61 |
| 100+ | $ 0.5698 | $ 56.98 |
| 500+ | $ 0.5181 | $ 259.05 |
| 1,000+ | $ 0.4923 | $ 492.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NQUNXIN | |
| Packaging | SOP-4 | |
| Turn-on time | 120us | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Turn-off time | 420us | |
| insulation resistance | 1000MΩ | |
| Forward voltage | 1.3V | |
| Forward Current(If) | 50mA | |
| Load Voltage | 100V | |
| Total Power Dissipation(Pd) | - | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| RDS(on) | 220mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Input type | DC | |
| load current | 1.25A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



