NQUNXIN QXM511-CuH-S
| Manufacturer | NQUNXINAsian Brands |
| MPN | QXM511-CuH-S |
| LCSC Part # | C49023626 |
| Packaging | SOP-5 |
| Customer # | |
| Key Attributes | 30V 8mA 5V 1.45V 30V DC SOP-5 Logic Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Packaging | SOP-5 | |
| Power Dissipation | - | |
| Load Voltage | 30V | |
| Output Current | 8mA | |
| Low Level Delay Time | 150ns | |
| High Level Delay Time | 200ns | |
| Features | Open-collector output | |
| Reverse Voltage | 5V | |
| Voltage - Forward(Vf) | 1.45V | |
| Current transfer ratio | 15% | |
| Voltage - Supply | 30V | |
| Operating Temperature | -40℃~+100℃ | |
| Forward Current(If) | 50mA | |
| CMTI(kV/us) | 10kV/us | |
| Number of Channels | 1 | |
| Input threshold current | - | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,993
2,993 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7486 | $ 0.75 |
| 10+ | $ 0.606 | $ 6.06 |
| 30+ | $ 0.5347 | $ 16.04 |
| 100+ | $ 0.465 | $ 46.50 |
| 500+ | $ 0.4216 | $ 210.80 |
| 1,000+ | $ 0.3999 | $ 399.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



