LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC SN65HVD3085DR-TD product image
  • SN65HVD3085DR-TD thumbnail 1
  • SN65HVD3085DR-TD thumbnail 2
  • SN65HVD3085DR-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC SN65HVD3085DR-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
SN65HVD3085DR-TD
LCSC Part #
C49023583
Packaging
SOP-8
Customer #
Key Attributes
IC TRANSCEIVER HALF 1/1 SOP-8
Datasheetpdf iconTDSEMIC SN65HVD3085DR-TD
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.394$ 0.39
10+$ 0.31$ 3.10
30+$ 0.2745$ 8.24
100+$ 0.2309$ 23.09
500+$ 0.2099$ 104.95
1,000+$ 0.1986$ 198.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTDSEMIC
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate10Mbps
Number of Nodes128
Operating Temperature0℃~+70℃
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Overcurrent Protection;Hot-swap protection
Number of Receivers1
Quiescent Supply Current155uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN65HVD3085DR-TD is a transceiver IC for RS-485 and RS-422 communication systems, supporting data transmission and reception at rates up to 10Mbps. This chip is a half-duplex RS-485 interface device featuring Driver Enable (DE) and Receiver Enable (/RE) control pins. Its receiver is designed with 1/8 unit load input impedance, allowing up to 128 loads to be connected on the bus.

Features

AI Translation
  • Three-state output
  • Half-duplex communication
  • A/B terminal short-circuit protection
  • SOP8 package

Applications

AI Translation
  • Low-power RS485 & RS422 receiver
  • Electric meters
  • Water meters
  • Gas meters
  • Level translation