LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C5V1 W8 product image
  • BZT52C5V1 W8 thumbnail 1
  • BZT52C5V1 W8 thumbnail 2
  • BZT52C5V1 W8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C5V1 W8RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C5V1 W8
LCSC Part #
C49023547
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 5.1V 500mW SOD-123
Datasheetpdf iconTDSEMIC BZT52C5V1 W8
In-Stock: 30,900
30,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.013$ 0.65
500+$ 0.0102$ 5.10
3,000+$ 0.0086$ 25.80
6,000+$ 0.0077$ 46.20
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)2uA
Impedance(Zzt)60Ω
Diode Configuration1 Independent
Zener Voltage(Range)4.8V~5.4V
Zener Voltage(Nom)5.1V
Impedance(Zzk)480Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece