LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C3V6S W4 product image
  • BZT52C3V6S W4 thumbnail 1
  • BZT52C3V6S W4 thumbnail 2
  • BZT52C3V6S W4 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C3V6S W4RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C3V6S W4
LCSC Part #
C49023532
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3.6V 200mW SOD-323
Datasheetpdf iconTDSEMIC BZT52C3V6S W4
In-Stock: 2,980
2,980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0106$ 0.21
200+$ 0.0103$ 2.06
600+$ 0.0102$ 6.12
3,000+$ 0.01$ 30.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)5uA
Impedance(Zzt)90Ω
Diode Configuration1 Independent
Zener Voltage(Range)3.4V~3.8V
Zener Voltage(Nom)3.6V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability