LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C3V0S W2 product image
  • BZT52C3V0S W2 thumbnail 1
  • BZT52C3V0S W2 thumbnail 2
  • BZT52C3V0S W2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C3V0S W2RoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C3V0S W2
LCSC Part #
C49023528
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 3V 200mW SOD-323
Datasheetpdf iconTDSEMIC BZT52C3V0S W2
In-Stock: 20,150
20,150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0159$ 0.80
500+$ 0.0124$ 6.20
3,000+$ 0.0105$ 31.50
6,000+$ 0.0093$ 55.80
24,000+$ 0.0083$ 199.20
51,000+$ 0.0078$ 397.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@1V
Impedance(Zzt)95Ω
Diode Configuration1 Independent
Zener Voltage(Range)2.8V~3.2V
Zener Voltage(Nom)3V
Impedance(Zzk)600Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low zener impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability