LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C27S WP product image
  • BZT52C27S WP thumbnail 1
  • BZT52C27S WP thumbnail 2
  • BZT52C27S WP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C27S WPRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C27S WP
LCSC Part #
C49023518
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 27V 200mW SOD-323
Datasheetpdf iconTDSEMIC BZT52C27S WP
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0184$ 0.92
500+$ 0.0144$ 7.20
3,000+$ 0.0121$ 36.30
6,000+$ 0.0108$ 64.80
24,000+$ 0.0096$ 230.40
51,000+$ 0.009$ 459.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA
Impedance(Zzt)80Ω
Diode Configuration1 Independent
Zener Voltage(Range)25.1V~28.9V
Zener Voltage(Nom)27V
Impedance(Zzk)300Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability