LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC BZT52C15S WJ product image
  • BZT52C15S WJ thumbnail 1
  • BZT52C15S WJ thumbnail 2
  • BZT52C15S WJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC BZT52C15S WJRoHS

Manufacturer
TDSEMICAsian Brands
MPN
BZT52C15S WJ
LCSC Part #
C49023506
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 15V 200mW SOD-323
Datasheetpdf iconTDSEMIC BZT52C15S WJ
In-Stock: 35,000
35,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0136$ 0.68
500+$ 0.0105$ 5.25
3,000+$ 0.0088$ 26.40
6,000+$ 0.0078$ 46.80
24,000+$ 0.0069$ 165.60
51,000+$ 0.0064$ 326.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTDSEMIC
PackagingSOD-323
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Zener breakdown impedance
  • Maximum power dissipation 200 mW
  • High stability and reliability

Applications

AI Translation
  • Consumer Electronics
  • Automotive Electronics
  • Industrial Control
  • Communications Equipment
  • Power Management