LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC UMB10F-TD B7 product image
  • UMB10F-TD B7 thumbnail 1
  • UMB10F-TD B7 thumbnail 2
  • UMB10F-TD B7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC UMB10F-TD B7RoHS

Manufacturer
TDSEMICAsian Brands
MPN
UMB10F-TD B7
LCSC Part #
C49023487
Packaging
SOF2-4
Customer #
Key Attributes
BRIDGE RECT 1kV SOF2-4
Datasheetpdf iconTDSEMIC UMB10F-TD B7
In-Stock: 4,850
4,850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.81
500+$ 0.0126$ 6.30
1,500+$ 0.0107$ 16.05
5,000+$ 0.0095$ 47.50
25,000+$ 0.0085$ 212.50
50,000+$ 0.0079$ 395.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingSOF2-4
Non-Repetitive Peak Forward Surge Current20A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@0.4A
Reverse Leakage Current (Ir)5uA
Current - Rectified500mA
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low profile
  • Suitable for automatic placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • High temperature soldering capability: 260℃ / 10 seconds at terminals
  • Components comply with RoHS 2002/95/1 and WEEE 2002/96/EC