LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC MSB20M-TD product image
  • MSB20M-TD thumbnail 1
  • MSB20M-TD thumbnail 2
  • MSB20M-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC MSB20M-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
MSB20M-TD
LCSC Part #
C49023480
Packaging
USMB
Customer #
Key Attributes
BRIDGE RECT 1kV 2A USMB
Datasheetpdf iconTDSEMIC MSB20M-TD
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.051$ 0.51
100+$ 0.0404$ 4.04
300+$ 0.0351$ 10.53
3,000+$ 0.0312$ 93.60
6,000+$ 0.028$ 168.00
9,000+$ 0.0264$ 237.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingUSMB
Non-Repetitive Peak Forward Surge Current50A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@2A
Current - Rectified2A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Glass passivated chip junction
  • Reverse voltage 100 ~ 1000 V
  • Forward current 2.0 A
  • High surge current capability
  • Designed for SMT applications