LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC GBU610-TD product image
  • GBU610-TD thumbnail 1
  • GBU610-TD thumbnail 2
  • GBU610-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC GBU610-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
GBU610-TD
LCSC Part #
C49023470
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV GBU
Datasheetpdf iconTDSEMIC GBU610-TD
In-Stock: 370
370 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1922$ 0.96
50+$ 0.1516$ 7.58
150+$ 0.1341$ 20.12
500+$ 0.1124$ 56.20
2,500+$ 0.1027$ 256.75
5,000+$ 0.0969$ 484.50
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingGBU
Non-Repetitive Peak Forward Surge Current175A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)-
Current - Rectified8A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 175A peak
  • Ideal for PCB applications
  • Reliable, low-cost construction using molded plastic technology
  • Plastic material rated UL flammability 94V-0