LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC GBU410-TD product image
  • GBU410-TD thumbnail 1
  • GBU410-TD thumbnail 2
  • GBU410-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC GBU410-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
GBU410-TD
LCSC Part #
C49023469
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV GBU
Datasheetpdf iconTDSEMIC GBU410-TD
In-Stock: 890
890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1777$ 0.89
50+$ 0.1401$ 7.01
150+$ 0.124$ 18.60
500+$ 0.1039$ 51.95
2,500+$ 0.0949$ 237.25
5,000+$ 0.0896$ 448.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingGBU
Non-Repetitive Peak Forward Surge Current150A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)-
Voltage - Forward(Vf@If)110mV@2A
Current - Rectified-
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Surge overload rating - 150A peak
  • For use on PCBs
  • Molded plastic construction - reliable and economical
  • Plastic material flammability rating UL 94V-0