LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TDSEMIC GBP610-TD product image
  • GBP610-TD thumbnail 1
  • GBP610-TD thumbnail 2
  • GBP610-TD thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TDSEMIC GBP610-TDRoHS

Manufacturer
TDSEMICAsian Brands
MPN
GBP610-TD
LCSC Part #
C49023464
Packaging
GBP
Customer #
Key Attributes
BRIDGE RECT 1kV GBP
Datasheetpdf iconTDSEMIC GBP610-TD
In-Stock: 465
465 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0988$ 0.49
50+$ 0.0783$ 3.92
150+$ 0.0681$ 10.22
500+$ 0.0604$ 30.20
2,500+$ 0.0543$ 135.75
5,000+$ 0.0512$ 256.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerTDSEMIC
PackagingGBP
Non-Repetitive Peak Forward Surge Current60A
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1.1V@2A
Reverse Leakage Current (Ir)10uA
Current - Rectified6A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece