LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI TLV431BQDBZR product image
  • TLV431BQDBZR thumbnail 1
  • TLV431BQDBZR thumbnail 2
  • TLV431BQDBZR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI TLV431BQDBZRRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
TLV431BQDBZR
LCSC Part #
C49022067
Packaging
SOT-23-3
Customer #
Key Attributes
Low Voltage Adjustable Precision Shunt Regulator
Datasheetpdf iconJSMSEMI TLV431BQDBZR
In-Stock: 2,085
2,085 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1102$ 0.55
50+$ 0.0868$ 4.34
150+$ 0.0751$ 11.27
500+$ 0.0663$ 33.15
3,000+$ 0.0592$ 177.60
6,000+$ 0.0557$ 334.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerJSMSEMI
PackagingSOT-23-3
Output Voltage1.24V~18V
Number of Outputs1
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output ConfigurationPositive
Output Current100mA
Operating Voltage18V
Output TypeAdjustable
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TLV431BQDBZR IC is a low-voltage three-terminal adjustable voltage regulator with guaranteed thermal stability across the entire operating range. The device features sharp turn-on characteristics, low temperature drift, and low output impedance, making it an ideal replacement for Zener diodes in applications such as switching power supplies, chargers, motherboards, and other adjustable voltage regulators. With two external resistors, the output voltage can be set to any value between 1.24V and 18V. The TLV431BQDBZR precision reference offers two bandgap tolerance options: 0.5%. The IC is available in a SOT-23-3 package.

Features

AI Translation
  • Wide programmable precision output voltage range: 1.24V to 18V
  • High stability with capacitive loads
  • Low temperature deviation: 3mV typical
  • Low full-range equivalent temperature coefficient: 20PPM/°C typical
  • Low dynamic output impedance: 0.05Ω typical
  • Strong sink current capability: 55μA to 100mA
  • Low output noise
  • Wide operating temperature range: -40°C to 125°C

Applications

AI Translation
  • Graphics card
  • PC motherboard
  • Voltage adapter
  • Switching power supply
  • Charger