HGSEMI SP3485EIN
| Manufacturer | HGSEMIAsian Brands |
| MPN | SP3485EIN |
| LCSC Part # | C49021840 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 3.3V-powered, 256-node, 12Mbps half-duplex RS485/RS422 transceiver |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Introduction
The SP3485E is a 3.3V, half-duplex, low-power transceiver for RS-485/RS-422 communications, fully compliant with the TIA/EIA-485 standard. The device integrates one driver and one receiver, each independently enable or disable controlled, presenting a high-impedance state when disabled. The receiver features 1/8 unit load high input impedance, supporting up to 256 transceivers connected in parallel on the same bus, enabling error-free data transmission at up to 12Mbps. Operating supply voltage ranges from 3.0V to 3.6V, with integrated failsafe, over-temperature protection, current-limiting protection, and overvoltage protection, ensuring reliable communication in electrically noisy environments.
Features
- 3.3V supply, half-duplex architecture
- 1/8 unit load, supports up to 256 devices in parallel on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown mode support
- Receiver with open-circuit failsafe protection
- Robust noise immunity
- Integrated transient voltage suppression
- Data rate up to 12Mbps in electrically noisy environments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.222 | $ 1.11 |
| 50+ | $ 0.1947 | $ 9.74 |
| 150+ | $ 0.183 | $ 27.45 |
| 500+ | $ 0.1683 | $ 84.15 |
| 2,000+ | $ 0.1618 | $ 323.60 |
| 4,000+ | $ 0.1579 | $ 631.60 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Introduction
The SP3485E is a 3.3V, half-duplex, low-power transceiver for RS-485/RS-422 communications, fully compliant with the TIA/EIA-485 standard. The device integrates one driver and one receiver, each independently enable or disable controlled, presenting a high-impedance state when disabled. The receiver features 1/8 unit load high input impedance, supporting up to 256 transceivers connected in parallel on the same bus, enabling error-free data transmission at up to 12Mbps. Operating supply voltage ranges from 3.0V to 3.6V, with integrated failsafe, over-temperature protection, current-limiting protection, and overvoltage protection, ensuring reliable communication in electrically noisy environments.
Features
- 3.3V supply, half-duplex architecture
- 1/8 unit load, supports up to 256 devices in parallel on the bus
- Driver with short-circuit output protection
- Integrated over-temperature protection
- Low-power shutdown mode support
- Receiver with open-circuit failsafe protection
- Robust noise immunity
- Integrated transient voltage suppression
- Data rate up to 12Mbps in electrically noisy environments
C49021840 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



