LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MAXIM MAX1115EKA+T product image
  • MAX1115EKA+T thumbnail 1
  • MAX1115EKA+T thumbnail 2
  • MAX1115EKA+T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MAXIM MAX1115EKA+TRoHS

Manufacturer
MPN
MAX1115EKA+T
LCSC Part #
C490202
Packaging
SOT-23-8
Customer #
Key Attributes
SPI 2.7V~5.5V SOT-23-8 Analog to Digital Converters (ADC) RoHS
Datasheetpdf iconMAXIM MAX1115EKA+T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.7754$ 3.78
10+$ 3.2484$ 32.48
30+$ 2.9345$ 88.04
100+$ 2.6189$ 261.89
500+$ 2.4725$ 1236.25
1,000+$ 2.4058$ 2405.80
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMAXIM
PackagingSOT-23-8
Operating Temperature-40℃~+85℃
FeaturesMultiplexers;Power-on reset
InterfaceSPI
Resolution(Bits)100kHz;8
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity1LSB

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX1115/MAX1116 ADCs use a successive-approximation conversion technique and input track/hold (T/H) circuitry to convert an analog signal to an 8-bit digital output. The SPI/QSPI/MICROWIRE-compatible interface directly connects to microprocessors (μPs) without additional circuitry.

Features

AI Translation
  • The MAX1115/MAX1116 low-power, 8-bit, analog-to-digital converters (ADCs) feature an internal track/hold (T/H), voltage reference, VDD monitor, clock, and serial interface.
  • The MAX1115 is specified from +2.7V to +5.5V, and the MAX1116 is specified from +4.5V to +5.5V.
  • Both parts consume only 175μA at 100ksps.
  • The full-scale analog input range is determined by the internal reference of +2.048V (MAX1115) or +4.096V (MAX1116).
  • The MAX1115/MAX1116 also feature AutoShutdown power-down mode which reduces power consumption to <1μA when the device is not in use.
  • The 3-wire serial interface directly connects to SPI, QSPI, and MICROWIRE devices without external logic.
  • Conversions up to 100ksps are performed using an internal clock.
  • The MAX1115/MAX1116 are available in an 8-pin SOT23 package with a footprint that is just 30% of an 8-pin SO.
  • Single Supply +2.7V to +3.6V (MAX1115), +4.5V to +5.5V (MAX1116)
  • Input Voltage Range: 0 to VREF
  • Internal Track/Hold; 100kHz Sampling Rate
  • Internal Reference +2.048V (MAX1115), +4.096V (MAX1116)
  • SPI/QSPI/MICROWIRE-Compatible Serial Interface
  • Small 8-Pin SOT23 Package
  • Automatic Power-Down
  • Low Power 175μA at 100ksps, 18μA at +3V and 10ksps, 1μA in Power-Down Mode

Applications

AI Translation
  • Low-Power, Hand-Held Portable Devices
  • System Diagnostics
  • Battery-Powered Test Equipment
  • Receive-Signal-Strength Indicators
  • 4mA to 20mA Powered Remote Data-Acquisition Systems