Hubei KENTO Elec KT-1206R
| Manufacturer |
Hubei KENTO Elec
Asian Brands |
| Mfr. Part # | KT-1206R |
| LCSC Part # | C49018 |
| Package | 1206 |
| Customer # | |
| Key Attributes | LED RED WATER CLEAR 1206 SMD |
| Description | 20mA 300mcd Top-mount Red 48mW 2.4V 1206 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
91,150 
91,150
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0136 | $ 0.68 |
500+ | $ 0.0106 | $ 5.30 |
3,000+ | $ 0.0089 | $ 26.70 |
6,000+ | $ 0.0079 | $ 47.40 |
24,000+ | $ 0.007 | $ 168.00 |
51,000+ | $ 0.0066 | $ 336.60 |
99,000+ | $ 0.0065 | $ 643.50 |
201,000+ | $ 0.0064 | $ 1286.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$