PANASONIC AGQ200A4HZ
| Manufacturer | |
| MPN | AGQ200A4HZ |
| LCSC Part # | C490150 |
| Packaging | SMD,10.6x7.2mm |
| Customer # | |
| Key Attributes | 2 Form C and 2 A compact flat body relays |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,10.6x7.2mm | |
| Coil Voltage | 4.5V | |
| Contact Material | AgPd + Gold Plated | |
| Coil Resistance | 145Ω | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Length | 10.6mm | |
| Width | 7.2mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High capacity: 2 A
- Flat compact size 10.6 (L)×7.2 (W)×5.2 (H) mm.417 (L)×.283 (W)×.205 (H) inch
- High sensitivity single side stable type (Nominal operating power: 100 mW) is available
- Outstanding surge resistance. 1,500 V 10×160 μs (FCC part 68) (open contacts) 2,500 V 2×10 μs (Telcordia) (contact and coil)
- The use of twin crossbar contacts ensures high contact reliability AgPd contact is used because of its good sulfide resistance. Adopting lowgas molding material. Coil assembly molding technology which avoids generating volatile gas from coil.
Applications
AI Translation
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment
In-Stock: 12,544
12,544 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3241 | $ 1.32 |
| 10+ | $ 1.1586 | $ 11.59 |
| 30+ | $ 1.0677 | $ 32.03 |
| 100+ | $ 0.9834 | $ 98.34 |
| 500+ | $ 0.8422 | $ 421.10 |
| 900+ | $ 0.8162 | $ 734.58 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,10.6x7.2mm | |
| Coil Voltage | 4.5V | |
| Contact Material | AgPd + Gold Plated | |
| Coil Resistance | 145Ω | |
| Contact Rating | 2A@30VDC;1A@30VDC;300mA@125VAC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 4ms | |
| Operating Temperature | -40℃~+85℃ | |
| Operate Time | 4ms | |
| Switching Voltage(Max) | 125V@AC;110V@DC | |
| Length | 10.6mm | |
| Width | 7.2mm | |
| Switching Current(Max) | 2A | |
| Coil Rated Power | 140mW | |
| Coil Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High capacity: 2 A
- Flat compact size 10.6 (L)×7.2 (W)×5.2 (H) mm.417 (L)×.283 (W)×.205 (H) inch
- High sensitivity single side stable type (Nominal operating power: 100 mW) is available
- Outstanding surge resistance. 1,500 V 10×160 μs (FCC part 68) (open contacts) 2,500 V 2×10 μs (Telcordia) (contact and coil)
- The use of twin crossbar contacts ensures high contact reliability AgPd contact is used because of its good sulfide resistance. Adopting lowgas molding material. Coil assembly molding technology which avoids generating volatile gas from coil.
Applications
AI Translation
- Telephone switchboard
- Telecommunications equipment
- Security
- Measurement equipment
- Consumer electronic and audio visual equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



