JSMSEMI FFSP20120A
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | FFSP20120A |
| LCSC Part # | C49014966 |
| Package | TO-220-2 |
| Customer # | |
| Description | 120A 1.2kV 1.8V@20A TO-220-2 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | JSMSEMI | |
| Package | TO-220-2 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,944 
1,944
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.108 | $ 2.11 |
10+ | $ 1.7819 | $ 17.82 |
50+ | $ 1.5779 | $ 78.90 |
100+ | $ 1.3693 | $ 136.93 |
500+ | $ 1.275 | $ 637.50 |
1,000+ | $ 1.2333 | $ 1233.30 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$