JSMSEMI AO3416
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3416 |
| LCSC Part # | C49012073 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 20V 6.5A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.95nF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.12nF | |
| Gate Charge(Qg) | 16nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3416 is an N-channel logic-level enhancement-mode power MOSFET, manufactured using advanced trench technology with high cell density, featuring excellent RDS(ON). This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications requiring low on-state power dissipation in ultra-compact SMT packages.
Features
- 20V/6.5A, RDS(ON) = 16mΩ (typical) @VGS = 4.5V
- 20V/5.5A, RDS(ON) = 18mΩ (typical) @VGS = 2.5V
- Designed for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current capability
- Fully RoHS compliant
- ESD rating: 2000V HBM
- SOT23-3L package
Applications
- Laptop power management
- Portable devices
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0402 | $ 0.40 |
| 100+ | $ 0.0316 | $ 3.16 |
| 300+ | $ 0.0273 | $ 8.19 |
| 3,000+ | $ 0.0246 | $ 73.80 |
| 6,000+ | $ 0.0221 | $ 132.60 |
| 9,000+ | $ 0.0208 | $ 187.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 1.95nF | |
| Current - Continuous Drain(Id) | 6.5A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 16mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.12nF | |
| Gate Charge(Qg) | 16nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
3416 is an N-channel logic-level enhancement-mode power MOSFET, manufactured using advanced trench technology with high cell density, featuring excellent RDS(ON). This high-density process is specifically designed to minimize on-resistance. These devices are particularly suited for low-voltage applications requiring low on-state power dissipation in ultra-compact SMT packages.
Features
- 20V/6.5A, RDS(ON) = 16mΩ (typical) @VGS = 4.5V
- 20V/5.5A, RDS(ON) = 18mΩ (typical) @VGS = 2.5V
- Designed for ultra-low RDS(ON)
- Excellent on-resistance and maximum DC current capability
- Fully RoHS compliant
- ESD rating: 2000V HBM
- SOT23-3L package
Applications
- Laptop power management
- Portable devices
- Battery-powered systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



