JSMSEMI AO4480
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | AO4480 |
| LCSC Part # | C49011969 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 12.5A SOP-8 |
| Description | N-Channel 40V 12.5A 2.08W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,925
2,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2898 | $ 1.45 |
50+ | $ 0.2258 | $ 11.29 |
150+ | $ 0.1984 | $ 29.76 |
500+ | $ 0.1641 | $ 82.05 |
3,000+ | $ 0.1489 | $ 446.70 |
6,000+ | $ 0.1398 | $ 838.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$