JSMSEMI AO3422
| Manufacturer | JSMSEMIAsian Brands |
| MPN | AO3422 |
| LCSC Part # | C49011232 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | MOSFET 60V 3A SOT-23-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3422 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High power and current handling capability
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
In-Stock: 2,855
2,855 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1475 | $ 0.74 |
| 50+ | $ 0.1336 | $ 6.68 |
| 150+ | $ 0.1276 | $ 19.14 |
| 500+ | $ 0.1202 | $ 60.10 |
| 3,000+ | $ 0.1169 | $ 350.70 |
| 6,000+ | $ 0.1149 | $ 689.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Packaging | SOT-23-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 34pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 350mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 19.5pF | |
| RDS(on) | 105mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AO3422 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON), low gate charge, and operation at gate voltages as low as 2.5V. This device is suitable for battery protection or other switching applications.
Features
AI Translation
- High power and current handling capability
- RoHS compliant
- Surface mount package
Applications
AI Translation
- Battery switch
- DC/DC converter
C49011232 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



