FOJAN FRC2010F5113TS
| Manufacturer |
FOJAN
Asian Brands |
| MPN | FRC2010F5113TS |
| LCSC Part # | C49010134 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 511kΩ ±1% 2010 |
| Description | 750mW 511kΩ 200V Thick Film Resistor ±100ppm/℃ ±1% 2010 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | FOJAN | |
| Packaging | 2010 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000
4,000
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
50+ | $ 0.0085 $ 0.0077 | $ 0.39 |
500+ | $ 0.0083 $ 0.0075 | $ 3.75 |
1,500+ | $ 0.0082 $ 0.0074 | $ 11.10 |
4,000+ | $ 0.008 $ 0.0072 | $ 28.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$