hanxia HX-ESE24MH1-WT ZB
| Manufacturer |
hanxia
Asian Brands |
| Mfr. Part # | HX-ESE24MH1-WT ZB |
| LCSC Part # | C49010093 |
| Package | SMD,7.5x3mm |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPST 100mA 12V |
| Description | Switch SPST Angle Toggle Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Thumbwheel Switches | |
| Manufacturer | hanxia | |
| Package | SMD,7.5x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
198 
198
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.651 $ 0.5859 | $ 0.59 |
10+ | $ 0.5272 $ 0.4745 | $ 4.75 |
30+ | $ 0.4668 $ 0.4202 | $ 12.61 |
100+ | $ 0.4049 $ 0.3645 | $ 36.45 |
500+ | $ 0.3684 $ 0.3316 | $ 165.80 |
1,000+ | $ 0.3493 $ 0.3144 | $ 314.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$