hanxia HX 1.25-T-WRS
| Manufacturer | hanxiaAsian Brands |
| MPN | HX 1.25-T-WRS |
| LCSC Part # | C49010090 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 28~32AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | hanxia | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | PanelMate(MX 1.25) | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 25000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 23,240
23,240 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0276$ 0.0249 | $ 0.50 |
| 200+ | $ 0.0244$ 0.0220 | $ 4.40 |
| 600+ | $ 0.0227$ 0.0205 | $ 12.30 |
| 2,000+ | $ 0.0215$ 0.0194 | $ 38.80 |
| 10,000+ | $ 0.0205$ 0.0185 | $ 185.00 |
| 25,000+ | $ 0.0201$ 0.0181 | $ 452.50 |
Standard Packaging25000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | hanxia | |
| Packaging | - | |
| Wire Gauge - AWG | 28~32 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | PanelMate(MX 1.25) | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 25000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



