LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BORN BZT52C15T product image
Images for reference only

BORN BZT52C15TRoHS

Manufacturer
BORNAsian Brands
MPN
BZT52C15T
LCSC Part #
C49009971
Packaging
SOD-523
Customer #
Key Attributes
200mW 1 Independent 13.8V~15.6V 15V SOD-523 Single Zener Diodes RoHS
Datasheetpdf iconBORN BZT52C15T
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0177$ 0.89
500+$ 0.0137$ 6.85
3,000+$ 0.0115$ 34.50
6,000+$ 0.0102$ 61.20
24,000+$ 0.009$ 216.00
51,000+$ 0.0084$ 428.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBORN
PackagingSOD-523
Tolerance-
Pd - Power Dissipation200mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation
  • Case: molded plastic
  • Polarity: Color band denotes cathode
  • Package:SOD-523 Plastic Package
  • Epoxy UL: 94V-0