Domestic LC MRO 25mm*15mm*2000
| Manufacturer |
Domestic LC MRO
Asian Brands |
| Mfr. Part # | 25mm*15mm*2000 |
| LCSC Part # | C49009546 |
| Package | - |
| Customer # | |
| Description | Label Paper |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Office Supplies/Paper and Printing/Label Paper | |
| Manufacturer | Domestic LC MRO | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Reel |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 16.6004 | $ 16.60 |
Standard Packaging 1/Full
| ||