LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
ZE ZELKCZRH-6x10-3.0T product image
  • ZELKCZRH-6x10-3.0T thumbnail 1
  • ZELKCZRH-6x10-3.0T thumbnail 2
  • ZELKCZRH-6x10-3.0T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZELKCZRH-6x10-3.0TRoHS

Manufacturer
ZEAsian Brands
MPN
ZELKCZRH-6x10-3.0T
LCSC Part #
C49009368
Packaging
Through Hole,D6xL10mm
Customer #
Key Attributes
FERRITE BEAD 700Ω TH 1LN
Datasheetpdf iconZE ZELKCZRH-6x10-3.0T
In-Stock: 925
925 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0749$ 0.0637$ 0.32
50+$ 0.0588$ 0.0500$ 2.50
150+$ 0.0508$ 0.0432$ 6.48
500+$ 0.0448$ 0.0381$ 19.05
2,500+$ 0.04$ 0.0340$ 85.00
5,000+$ 0.0375$ 0.0319$ 159.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
PackagingThrough Hole,D6xL10mm
DC Resistance(DCR)-
Operating Temperature-25℃~+85℃
Number of Lines1
Tolerance-
Current Rating3A
Impedance @ Frequency700Ω@100MHz

Features

AI Translation
  • Eco-friendly, nickel-core
  • Compact to medium size
  • High current (up to 3A)
  • High impedance
  • Effective EMI suppression

Applications

AI Translation
  • Various PCB boards, filtering external electromagnetic noise interference
  • DC power supply and signal filtering