ZE ZET-CORE-404012ST2R2MBCA
| Manufacturer | ZEAsian Brands |
| MPN | ZET-CORE-404012ST2R2MBCA |
| LCSC Part # | C49009240 |
| Packaging | SMD,4.1x4.1mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH SMD,4.1x4.1mm |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 5.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 5.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2971$ 0.1783 | $ 0.89 |
| 50+ | $ 0.2315$ 0.1389 | $ 6.95 |
| 150+ | $ 0.2034$ 0.1221 | $ 18.32 |
| 500+ | $ 0.1683$ 0.1010 | $ 50.50 |
| 3,000+ | $ 0.1527$ 0.0917 | $ 275.10 |
| 6,000+ | $ 0.1433$ 0.0860 | $ 516.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 5.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Type | Molded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,4.1x4.1mm | |
| Current Rating | 5.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 6.7A | |
| Type | Molded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZEPIM404012T2R2MLF | ZE | SMD,4.1x4.1mm | 200 | $0.1809 $0.3015 | ||
| ZEPIM404012S-2R2M | ZE | SMD,4.1x4.1mm | 170 | $0.2412 $0.3015 | ||
| ZETC404012S-2R2MT-LF | ZE | SMD,4.1x4.1mm | 165 | $0.1832 $0.3052 | ||
| ZETC404012S2R2MBT-LF | ZE | SMD,4.1x4.1mm | 100 | $0.1809 $0.3015 | ||
| ZEMS404012-2R2M | ZE | SMD,4.1x4.1mm | 100 | $0.1783 $0.2971 | ||
| ZEPIM404020T2R2MLF | ZE | SMD,4.1x4.1mm | 175 | $0.1809 $0.2261 | ||
| ZEPIM404020S-2R2M | ZE | SMD,4.1x4.1mm | 170 | $0.1809 $0.2261 | ||
| ZET-CORE-404020ST2R2MGCA | ZE | SMD,4.1x4.1mm | 150 | $0.1809 $0.2261 | ||
| ZETC404020S-2R2MT-LF | ZE | SMD,4.1x4.1mm | 135 | $0.1809 $0.2261 | ||
| ZETC404020S2R2MGT-LF | ZE | SMD,4.1x4.1mm | 75 | $0.1809 $0.2261 | ||
| ZEMS404020-2R2M | ZE | SMD,4.1x4.1mm | 55 | $0.1809 $0.2261 |



