ChipNobo PBSS5350X,115-CN
| Manufacturer | ChipNoboAsian Brands |
| MPN | PBSS5350X,115-CN |
| LCSC Part # | C49006732 |
| Packaging | SOT-89 |
| Customer # | |
| Key Attributes | SOT-89 Plastic-Encapsulate Transistor(PNP) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.6W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 390mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low collector-to-emitter saturation voltage.
- High current capability
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements.
- Complement the PBSS4350X,115-CN
Applications
AI Translation
- Supply line switching
- Battery charger
- DC/DC converter
- LCD backlighting
In-Stock: 960
960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0881$ 0.0793 | $ 0.40 |
| 50+ | $ 0.0702$ 0.0632 | $ 3.16 |
| 150+ | $ 0.0613$ 0.0552 | $ 8.28 |
| 1,000+ | $ 0.0518$ 0.0467 | $ 46.70 |
| 2,000+ | $ 0.0464$ 0.0418 | $ 83.60 |
| 5,000+ | $ 0.0437$ 0.0394 | $ 197.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Packaging | SOT-89 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 450 | |
| Emitter-Base Voltage VEBO | 5V | |
| Pd - Power Dissipation | 1.6W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 390mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low collector-to-emitter saturation voltage.
- High current capability
- Higher efficiency leading to less heat generation
- Reduced printed-circuit board requirements.
- Complement the PBSS4350X,115-CN
Applications
AI Translation
- Supply line switching
- Battery charger
- DC/DC converter
- LCD backlighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



