ChipNobo ZXTN2010ZTA-CN
| Manufacturer |
ChipNobo
Asian Brands |
| Mfr. Part # | ZXTN2010ZTA-CN |
| LCSC Part # | C49006728 |
| Package | SOT-89-3 |
| Customer # | |
| Description | 300 1 NPN NPN 1W 4.5A 60V SOT-89-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | ChipNobo | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
555
555
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.122 $ 0.1098 | $ 0.55 |
50+ | $ 0.0972 $ 0.0875 | $ 4.38 |
150+ | $ 0.0848 $ 0.0764 | $ 11.46 |
1,000+ | $ 0.0755 $ 0.0680 | $ 68.00 |
2,000+ | $ 0.068 $ 0.0612 | $ 122.40 |
5,000+ | $ 0.0643 $ 0.0579 | $ 289.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$